MS27472T12B35S

Amphenol Aerospace
654-MS27472T12B35S
MS27472T12B35S

Mfr.:

Description:
Circular MIL Spec Connector 22P 12 SIZE WALL MOUNT RECEPTACLE SKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,50 € 49,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
22 Position
Socket (Female)
12-35
Receptacles
12
Wall Mount
MIL-DTL-38999 II
Crimp
Wall Mount
Gold
38999 Aluminum
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Qualification: EREL
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 38999
Part # Aliases: 88-443203-35S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL-DTL-38999 Series II Circular Connectors

Amphenol Aerospace MIL-DTL-38999 Series II consists of subminiature circular connectors designed to offer high reliability and high contact density with maximum weight and space savings. Amphenol MIL-DTL-38999 Series II Circular Connectors feature a lightweight, space-saving design, 3-point bayonet lock system, and error-proof alternate positioning. Amphenol Aerospace MIL-DTL-38999 Series II Circular Connectors are ideally suited for industrial applications, military and commercial air, military vehicles, missiles and ordnance, and C4ISR.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.