MS25183-32-6P

Amphenol Aerospace
654-MS25183-32-6P
MS25183-32-6P

Mfr.:

Description:
Circular MIL Spec Connector CONN ASSEMBLY

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
23 Position
Pin (Male)
32-06
Plugs
32
Straight
MIL-DTL-5015
Solder
Cable
Silver
Copper Alloy
MIL-C-5015 IND TRANS
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 17
Subcategory: Circular Connectors
Wire Gauge: 20 AWG to 16 AWG, 14 AWG to 12 AWG, 10 AWG to 8 AWG, 6 AWG to 4 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.