MP00RF-25L-7P

Amphenol Aerospace
654-MP00RF-25L-7P
MP00RF-25L-7P

Mfr.:

Description:
Circular MIL Spec Connector BUSBAR/TANK GENERATOR/POWER DISTRIBUTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
2
Expected 3/13/2026
Factory Lead Time:
56
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
645,98 € 645,98 €
10 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
7 Position
Pin (Male)
25L-07
Connectors
25L
Wall Mount
MIL-DTL-38999 III
Crimp
Panel
70 A
Silver
Copper Alloy
Power
Brand: Amphenol Aerospace
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Electroless Nickel
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Tri-Power Connectors

Amphenol Aerospace Tri-Power Connectors combine the reliability of MIL-DTL-38999 III Tri-Start Connectors with high-current RADSOK® and Temper-Grip contacts. The connectors are offered in contacts ranging from 70A to 250A per contact (240A to 1000A per connector). The series enables more current-carrying capability than comparably sized MIL-DTL-5015 and MIL-DTL-22992 connectors. Amphenol Aerospace Tri-Power Connectors with RADSOK technology provide low contact engagement / separation force, low contact resistance, and silver-plated contacts. The Temper-Grip version handles up to +200°C with no decrease in performance and comes with gold-plated contacts.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.