MB16R22-95SW

Amphenol Aerospace
654-MB16R22-95SW
MB16R22-95SW

Mfr.:

Description:
Circular MIL Spec Connector 26P Size 22 Straight Plug MIL-DTL-26482

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
32 Position
Socket (Female)
22-95
Plugs
22
Straight
MIL-DTL-26482 II
Crimp
Cable
7.5 A, 23 A
Mil-26482
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 26482
Voltage Rating: 600 V
Wire Gauge: 24-20, 14-12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL-DTL-26482 Series II Circular Connectors

Amphenol MIL-DTL-26482 Series II Matrix® Circular Connectors are compliant with the MIL-DTL-26482 standard for harsh environments. These connectors feature an environmentally resistant design, rear insertable / releasable contacts to protect the front of the connector, and contacts rated to SAE AS39029. Additional features include a three-point bayonet lock system, five-key / keyway design, and visual confirmation of complete coupling.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.