LMD-06PJ3

Amphenol Aerospace
654-LMD-06PJ3
LMD-06PJ3

Mfr.:

Description:
Rack & Panel Connectors Plug Housing 6 Bay Key 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rack & Panel Connectors
LMD/LMS
Brand: Amphenol Aerospace
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMD & LMS Modular Connector System

Amphenol Aerospace LMD and LMS Modular Connector System provides flexible solutions for wire harness interconnections used in instrumentation and avionic control environments. Modules with various contact sizes and arrangements can be mixed within a housing, giving the designer flexibility in wiring harness termination. Designers can reduce assembly and production costs, eliminate the need for dedicated PC boards and associated hardware as well as reduce inventory levels. The LMD series features connectors that consist of a housing, modules, and contacts. The LMS series includes a double-ended in-line splice connector with an integral release mechanism for easy tool-less module removal. The series also includes a two-piece bracket for panel mounting. Amphenol Aerospace LMD and LMS Modular Connector System is ideal for use in a variety of circuit configurations.

LMD Modular Connectors

Amphenol Aerospace LMD Modular Connectors offer design flexibility in the assembly of wire harnesses used in instrumentation and avionic control environments. LMD connectors consist of a housing, modules, and contacts. Housings are constructed using either a lightweight, high-performance composite material for EMI shielding or a lightweight, white thermoplastic nylon material with increased solvent resistance. Amphenol Aerospace LMD connectors feature four standard modules with contact arrangements of 1 #8, 4 #16, 9 #20, or 16 #22. The linear module design can be used in rack-and-panel or cable-to-cable applications.

LMS Modular In-Line Splice Connector

Amphenol Aerospace LMS In-Line Splice Connector provides a flexible solution for wire harness interconnections. The LMS series includes a double-ended, tool-less splice. This splice features an integral release mechanism for easy tool-less module removal. It is made of black thermoplastic material and offers an operating temperature range of -55°C to +140°C. Amphenol Aerospace LMS In-Line Splice Connector uses the same standard modules, bussing modules, diode modules, and/or relay modules as the LMD assemblies. The LMS series also includes a two-piece bracket for panel mounting.