LMD-06PJ1

Amphenol Aerospace
654-LMD-06PJ1
LMD-06PJ1

Mfr.:

Description:
Rack & Panel Connectors Plug Housing 6 Bay Key 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rack & Panel Connectors
RoHS: N
Plug Housings
6 Position
LMD/LMS
Brand: Amphenol Aerospace
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Unit Weight: 55,467 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8536698000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

LMD Modular Connectors

Amphenol Aerospace LMD Modular Connectors offer design flexibility in the assembly of wire harnesses used in instrumentation and avionic control environments. LMD connectors consist of a housing, modules, and contacts. Housings are constructed using either a lightweight, high-performance composite material for EMI shielding or a lightweight, white thermoplastic nylon material with increased solvent resistance. Amphenol Aerospace LMD connectors feature four standard modules with contact arrangements of 1 #8, 4 #16, 9 #20, or 16 #22. The linear module design can be used in rack-and-panel or cable-to-cable applications.

LMS Modular In-Line Splice Connector

Amphenol Aerospace LMS In-Line Splice Connector provides a flexible solution for wire harness interconnections. The LMS series includes a double-ended, tool-less splice. This splice features an integral release mechanism for easy tool-less module removal. It is made of black thermoplastic material and offers an operating temperature range of -55°C to +140°C. Amphenol Aerospace LMS In-Line Splice Connector uses the same standard modules, bussing modules, diode modules, and/or relay modules as the LMD assemblies. The LMS series also includes a two-piece bracket for panel mounting.

LMD & LMS Modular Connector System

Amphenol Aerospace LMD and LMS Modular Connector System provides flexible solutions for wire harness interconnections used in instrumentation and avionic control environments. Modules with various contact sizes and arrangements can be mixed within a housing, giving the designer flexibility in wiring harness termination. Designers can reduce assembly and production costs, eliminate the need for dedicated PC boards and associated hardware as well as reduce inventory levels. The LMD series features connectors that consist of a housing, modules, and contacts. The LMS series includes a double-ended in-line splice connector with an integral release mechanism for easy tool-less module removal. The series also includes a two-piece bracket for panel mounting. Amphenol Aerospace LMD and LMS Modular Connector System is ideal for use in a variety of circuit configurations.