HDASE102YD-000

Amphenol Aerospace
654-HDASE102YD-000
HDASE102YD-000

Mfr.:

Description:
Rectangular Mil Spec Connectors 4R FML RECEP STRG PC TAIL STND LEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,12 € 76,12 €
67,66 € 676,60 €
65,06 € 1.626,50 €
62,88 € 3.144,00 €
59,43 € 5.943,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Connectors
102 Position
4 Row
Solder
PCB Mount
Socket (Female)
Gold
MIL-DTL-55302G
HDAS
Straight
Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 4.5 A
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Pitch: 1.905 mm
Product Type: Rectangular MIL Spec Connectors
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 750 V
Part # Aliases: 169-161601-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99