CF-509617-08P

Amphenol Aerospace
654-CF-509617-08P
CF-509617-08P

Mfr.:

Description:
Fibre Optic Connectors FIBER OPTIC CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,06 € 234,06 €
207,65 € 2.076,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
RoHS:  
High Speed
Multi-Channel Fiber Optic Circulars
Multimode
Body Material: Aluminum
Brand: Amphenol Aerospace
Features: Multimode
Product Type: Fiber Optic Connectors
Subcategory: Fiber Optic
Tradename: 38999
Type: Multi-Channel Fiber Optic Circular
Unit Weight: 44,154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.