BACC47GN1

Amphenol Aerospace
654-BACC47GN1
BACC47GN1

Mfr.:

Description:
Circular MIL Spec Contacts III 8 QUADRAX SK T CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Contacts
RoHS:  
MIL-DTL-38999 III
Socket (Female)
8
24 AWG
Crimp
Gold
Quadrax
Contacts
Brand: Amphenol Aerospace
Moisture Sensitive: Yes
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Boeing
Unit Weight: 15,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.