2M80100716ZNU813SA

Amphenol Aerospace
654-2M00716ZNU813SA
2M80100716ZNU813SA

Mfr.:

Description:
Circular MIL Spec Connector 13P Dual-Start ACME THRD Plg w/Backshell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
13 Position
Socket (Female)
08-13
Plugs
8
Straight
MIL-DTL-38999
Solder
Cable
5 A
Gold
Copper Alloy
2M
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Black Zinc Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 2M
Wire Gauge: 28-23
Unit Weight: 11,127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2M Micro-Miniature Connectors

Amphenol Aerospace 2M Micro-Miniature Connectors are designed for interconnect applications requiring high performance. These connectors are 71% lighter, 52% smaller, and have 60% more contact density than other connectors in their class. These micro-miniature connectors are designed and tested to Mil-Spec standards and comparable to MIL-DTL-38999 connectors. They are offered in four types: triple-start ACME thread, push-pull, bayonet, and dual-start ACME thread. Amphenol Aerospace 2M Micro-Miniature Connectors are intermountable and intermateable with existing micro-miniature aerospace/defense connectors, including the Glenair Mighty Mouse series. These lightweight, high-density connectors maximize SWaP (size, weight, and power) in a variety of high-reliability, harsh environments.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.