2M801-008-26ZNU10-2PA

Amphenol Aerospace
654-80100826ZNU102PA
2M801-008-26ZNU10-2PA

Mfr.:

Description:
Circular MIL Spec Connector M801 2C 2#12 PIN PLUG THR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
2 Position
Pin (Male)
10-02
Plugs
10
Straight
MIL-DTL-38999
Solder
Cable
13 A
Gold
Copper Alloy
2M
Brand: Amphenol Aerospace
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Plating: Black Zinc Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 2M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.