21-033388-051

Amphenol Aerospace
654-21-033388-051
21-033388-051

Mfr.:

Description:
Circular MIL Spec Contacts CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,88 € 173,88 €
10 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Contacts
MIL-DTL-38999 III
Socket (Female)
8
10 AWG - 8 AWG
Twinax
High Speed
Brand: Amphenol Aerospace
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Quadrax Contacts

Amphenol Aerospace High-Speed Quadrax Contacts are made up of an outer contact with four inner contacts spaced to form two 100Ω or 150Ω controlled impedance differential pairs. Both contacts, when used in Amphenol MIL-DTL-38999 III and ARINC connectors, provide an excellent alternative for harsh environment applications. These applications include Ethernet 100 Base-T 100Ω, Gigabit Ethernet 1000 Base-T 100Ω, Fibre Channel 150Ω, IEEE1394B FireWire 110Ω. Amphenol Aerospace High-Speed Quadrax Contacts are gold-plated with crimp terminations. They offer low power consumption and EMI compatibility. 

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.