165-16

Amphenol Aerospace
654-165-16
165-16

Mfr.:

Description:
Circular MIL Spec Connector 165- Series CONNECTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
9 Position
Socket (Female)
Receptacles
Box Mount
MIL-DTL-5015
Crimp
Cable
7.5 A
Gold
Copper Alloy
Other
Bulk
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Gray Anodize
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 5015
Voltage Rating: 500 V
Part # Aliases: 10-818002-02S
Unit Weight: 30,178 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.