YS6101

Amphenol Advanced Sensors
527-YS6101
YS6101

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors Standard PTC 30%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,674 € 1.685,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
YS
Bulk
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: PTC Thermistors
Factory Pack Quantity: 2500
Subcategory: Thermistors
Tradename: THERMOMETRICS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

PTC Thermistors

Amphenol Advanced Sensors PTC thermistors are temperature-dependent resistors manufactured from doped barium titanate and are available with transition temperatures from 60°C to +200°C. The series offers sensitivity to changes in thermal conductivity and the ability to self-regulate temperature. Typical applications for Amphenol Advanced Sensors PTC thermistors include fluid level-flow detection, self-regulating heaters, overtemperature and overcurrent protection, surge generation, and current stabilization.

FEATURED PRODUCTS
AMPHENOL