YQS8119

Amphenol Advanced Sensors
527-YQS8119
YQS8119

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTC Thermistor 20% Tol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
YP
150 Ohms
25 %
PCB Mount
Radial
0 C
+ 60 C
Bulk
Brand: Amphenol Advanced Sensors
Current Rating: 200 mA
Diameter: 4.5 mm
Height: 9 mm
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 2000
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: PTC
Voltage: 265 V
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.