YQS5853PTF

Amphenol Advanced Sensors
527-YQS5853PTF
YQS5853PTF

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 50V 10ohm Mount Temp Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
PTF
10 Ohms
20 %
PCB Mount
Radial
+ 10 C
+ 55 C
Bulk
Brand: Amphenol Advanced Sensors
Current Rating: 170 mA
Product Type: PTC Thermistors
Factory Pack Quantity: 5000
Subcategory: Thermistors
Tradename: THERMOMETRICS
Unit Weight: 3,198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC/PTC Thermistors

Amphenol Advanced Sensors NTC/PTC Thermistors feature a wide range of solutions for temperature-sensing challenges. These thermistors are used in a broad spectrum of industries, including automotive, medical, power, and industrial.

PTC Thermistors

Amphenol Advanced Sensors PTC thermistors are temperature-dependent resistors manufactured from doped barium titanate and are available with transition temperatures from 60°C to +200°C. The series offers sensitivity to changes in thermal conductivity and the ability to self-regulate temperature. Typical applications for Amphenol Advanced Sensors PTC thermistors include fluid level-flow detection, self-regulating heaters, overtemperature and overcurrent protection, surge generation, and current stabilization.