TH349J39GBSN

Amphenol Advanced Sensors
527-TH349J39GBSN
TH349J39GBSN

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Glass encapsulated, 49.12Kohm +/-5% a. 25C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,256 € 768,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
TH
49000 K
49.12 kOhms
25 mW
5 %
PCB Mount
Axial
- 40 C
+ 250 C
DO-35-2
2 mm
56.2 mm
2 mm
Bulk
B Tolerance: 2 %
Beta Value: B25/85
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: NTC Thermistors
Factory Pack Quantity: 3000
Subcategory: Thermistors
Tradename: THERMOMETRICS
Part # Aliases: DIF014H009-00A1 DIF127H00-00D0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

TH NTC Thermistors

Amphenol Advanced Sensors TH Negative Temperature Coefficient (NTC) Thermistors are offered in a DO-35 style glass package with an axial solder-coated copper-steel wire. The glass body provides a hermetic seal, voltage insulation, and excellent stability. The diodes operate up to 250°C and are designed for accurate temperature measurement, control, and compensation. Amphenol TH NTC Thermistors resist corrosive atmospheres and harsh environments while providing tight tolerances and improved reliability. The TH series is ideal for automotive, telecom, and temperature sensing applications.