T8200-HD

Amphenol Advanced Sensors
527-T8200-HD
T8200-HD

Mfr.:

Description:
Air Quality Sensors Wallmount CO2 Sensor 24 OCC CO2/PA RH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
392,58 € 392,58 €
311,49 € 1.557,45 €
304,23 € 3.042,30 €
303,67 € 7.591,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
0 C
+ 50 C
T8200
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 5
Subcategory: Sensors
Tradename: TELAIRE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9027104000
ECCN:
EAR99

Telaire CO₂ Modules

Amphenol Advanced Sensors CO2 Modules feature a CO2 sensor platform designed to interact with other microprocessor devices to provide a gas sensing solution. CO2 transmitters can be utilized in a broad range of applications, including air quality monitoring in buildings. CO2 concentration levels in buildings are monitored to provide an indication of occupancy and to drive a ventilation control strategy.

T8000 CO₂, Humidity, & Temperature Transmitters

Amphenol Advanced Sensors Telaire T8000 Ventostat® CO2, Humidity, and Temperature Transmitters offer controlled ventilation with easy installation and a clean, modern look that suits indoor environments. This full range of wall-mount devices features active humidity and temperature outputs and a variety of display options. A patented absorption infrared gas sensing engine provides high accuracy in a compact package. A locking screw secures the cover and sensor to the mounting bracket for tamper resistance, and the two-piece design allows the unit to be replaced without the need for rewiring. Amphenol Advanced Sensors Telaire T8000 Ventostat CO2, Humidity, and Temperature Transmitters feature a CO2 measurement range of 0 to 2000ppm. The sensors are shipped factory calibrated.

Relative Humidity Sensors

Amphenol Advanced Sensors Relative Humidity Sensors are designed for humidity measurement applications that require faster recovery from condensation. These applications include humidity monitors and controllers, air conditioners, humidifiers, dehumidifiers, and automatic ventilation.