T8031-3M-5V

Amphenol Advanced Sensors
527-T8031-3M-5V
T8031-3M-5V

Mfr.:

Description:
Air Quality Sensors OEM INDUCT MOUNT 3 METER CABLE 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,76 € 169,76 €
119,57 € 597,85 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
Gas Sensor
Carbon Dioxide (CO2)
0 C
+ 50 C
T8031
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Chassis
Operating Supply Voltage: 30 VAC
Packaging: Bulk
Product Type: Air Quality Sensors
Sensitivity: 0 PPM to 2000 PPM
Factory Pack Quantity: 10
Subcategory: Sensors
Tradename: TELAIRE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027101000
CNHTS:
9031809090
USHTS:
9027102000
ECCN:
EAR99

Telaire CO₂ Modules

Amphenol Advanced Sensors CO2 Modules feature a CO2 sensor platform designed to interact with other microprocessor devices to provide a gas sensing solution. CO2 transmitters can be utilized in a broad range of applications, including air quality monitoring in buildings. CO2 concentration levels in buildings are monitored to provide an indication of occupancy and to drive a ventilation control strategy.

Ventostat T8031 CO2 Transmitter Sensors

Amphenol Advanced Sensors Telaire® Ventostat® T8031 CO2 Duct-Mount Transmitter Sensors offer accuracy and versatility in a small, easy-to-install form factor. The T8031 series remains accurate for the expected life of the device by using Telaire's ABC Logic™ (Automatic Background Calibration) technology and patented absorption infrared / gas sensing engine. The ABC Logic technology eliminates the need for manual calibration in most applications. Amphenol Telaire Ventostat T8031 CO2 Duct-Mount Transmitter Sensors are ideal for a broad range of applications, including air quality monitoring in buildings to indicate occupancy and provide a ventilation control strategy. This ventilation control facilitates the conservation of energy and indoor air quality maintenance.

Relative Humidity Sensors

Amphenol Advanced Sensors Relative Humidity Sensors are designed for humidity measurement applications that require faster recovery from condensation. These applications include humidity monitors and controllers, air conditioners, humidifiers, dehumidifiers, and automatic ventilation.