T6793-5K

Amphenol Advanced Sensors
527-T6793-5K
T6793-5K

Mfr.:

Description:
Air Quality Sensors T6793 CO2 Module 0-5K PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,17 € 22.170,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
4.5 VDC
5.5 VDC
- 10 C
+ 60 C
Brand: Amphenol Advanced Sensors
Current Rating: 20 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 VDC to 5.5 VDC
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9027102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T6793 High Accuracy NDIR Carbon Dioxide Sensors

Amphenol Advanced Sensors Telaire T6793 is a miniature, non-dispersive, single-channel OEM CO2 sensor module that offers the same level of accuracy and reliability as many larger sensors. The Telaire T6793 meets the accuracy standards of CA Title 24 and has an accuracy rating of ±45ppm +3% when reading in the measured range of 440ppm to 2000ppm. Amphenol Advanced Sensors Telaire T6793 Sensors are suitable for use where CO2 levels need to be measured and controlled for indoor air quality or energy savings applications.