T6713-6H

Amphenol Advanced Sensors
527-T6713-6H
T6713-6H

Mfr.:

Description:
Air Quality Sensors CO2 Sensor Module for AAS-AQS-UNO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,88 € 66,88 €
61,96 € 309,80 €
48,44 € 484,40 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
Gas Sensor
Carbon Dioxide (CO2)
4.5 V
5.5 V
- 10 C
+ 60 C
6700
Brand: Amphenol Advanced Sensors
Current Rating: 20 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 V to 5.5 V
Package/Case: 30 mm x 15.6 mm x 8.6 mm
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Tradename: TELAIRE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9027101000
CNHTS:
9027100090
USHTS:
9027102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Telaire T6713 CO2 Modules

Amphenol Advanced Sensors Telaire T6713 CO2 Modules are ideal for applications where accurate CO2 levels need to be measured and controlled for indoor air quality and for energy-saving applications such as demand control ventilation. These miniature NDIR CO2 sensors offer the accuracy and reliability of many larger sensors. Their small size allows OEMs to integrate into smaller enclosures and equipment while using significantly less power than many other devices on the market. Amphenol Advanced Sensors Telaire T6713 CO2 Modules are factory calibrated to measure CO2 concentration levels up to 5000ppm. The series eliminates the need for calibration in most applications with Telaire's patented ABC Logic software (lifetime calibration warranty).