T3032-2-20K-24-P

Amphenol Advanced Sensors
527-T3032-2-20K-24-P
T3032-2-20K-24-P

Mfr.:

Description:
Air Quality Sensors Industrial CO2 Sens 0-20,000 PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
312,51 € 312,51 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
Gas Sensor
Carbon Dioxide (CO2)
18 VAC, 18 VDC
30 VAC, 42 VDC
- 30 C
+ 50 C
T3000
Brand: Amphenol Advanced Sensors
Mounting Style: Panel
Operating Supply Voltage: 24 VAC, 15 VDC
Output Voltage: 0 V to 10 V
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Tradename: TELAIRE
Unit Weight: 199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Telaire CO₂ Modules

Amphenol Advanced Sensors CO2 Modules feature a CO2 sensor platform designed to interact with other microprocessor devices to provide a gas sensing solution. CO2 transmitters can be utilized in a broad range of applications, including air quality monitoring in buildings. CO2 concentration levels in buildings are monitored to provide an indication of occupancy and to drive a ventilation control strategy.

T3030 IP67 Sensors for Harsh Environments

Amphenol Advanced Sensors T3030 IP67 Sensors are specially designed for carbon dioxide measurements in harsh or difficult environments and offer accurate readings for HVAC control applications. These sensors feature non-dispersive infrared (NDIR) measuring technology and two easy-mount external tabs. They are offered with analog or digital options and different calibrations are available with up to 20% CO2 concentration. Applications for Amphenol Advanced Sensors T3030 IP67 Sensors include incubators, buses, refrigerators, subway stations, and railway carriages.  

IP Rated Harsh Environment Sensors

Amphenol Advanced Sensors is a leading innovator in advanced sensing technologies and innovative embedded measurement solutions customized for regulatory and industry-driven applications, creating value by providing critical information for real-time decisions. Amphenol Advanced Sensors IP Rated Harsh Environment Sensors are designed for harsh, demanding environments and deliver enhanced performance as well as reliability.

Indoor Agriculture Monitoring & Control

Amphenol Advanced Sensors Indoor Agriculture Smart Greenhouse Environmental Monitoring and Control solutions help indoor agricultural facilities and greenhouses maintain proper environmental conditions for optimal plant growth and health. Amphenol indoor ag sensors provide the critical functions of monitoring and controlling carbon dioxide (CO2) concentration in combination with temperature, humidity, and ambient light. Accurate and reliable CO2 measurement is essential for cost-effective and efficient operation of supplemental CO2 systems. The proper quality and placement of CO2 sensors enable sophisticated wired or wireless indoor agricultural climate control systems to monitor and maintain optimal CO2 setpoints in relation to other environmental parameters.