T3022-1-5K-5

Amphenol Advanced Sensors
527-T3022-1-5K-5
T3022-1-5K-5

Mfr.:

Description:
Air Quality Sensors 1.8m cable length JST Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,78 € 64,78 €
51,70 € 258,50 €
50,13 € 501,30 €
47,89 € 957,80 €
46,96 € 2.348,00 €
45,78 € 4.578,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
4.5 V
5.5 V
0 C
+ 50 C
T3022
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Supply Voltage: 5 V
Package/Case: 60 mm x 35 mm x 15 mm
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Tradename: Telaire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9027101000
USHTS:
9027102000
ECCN:
EAR99

IP Rated Harsh Environment Sensors

Amphenol Advanced Sensors is a leading innovator in advanced sensing technologies and innovative embedded measurement solutions customized for regulatory and industry-driven applications, creating value by providing critical information for real-time decisions. Amphenol Advanced Sensors IP Rated Harsh Environment Sensors are designed for harsh, demanding environments and deliver enhanced performance as well as reliability.

Telaire IP65 T3022 CO2 Sensors

Amphenol Advanced Sensors Telaire IP65 T3022 CO2 Sensors are designed to meet the needs of OEM manufacturers for cost-effective carbon dioxide sensing in harsh environments. These IP65-rated sensors provide an I2C digital output to enable easy integration with other microprocessor devices and eliminate the need for calibration in most applications with Telaire's patented ABC Logic™ software. The sensors utilize Telaire's non-dispersive infrared (NDIR) measuring technology and are shipped factory-calibrated with integrated mounting tabs and a lifetime calibration warranty. Applications include air-air heat exchanger volume control, residential demand-based ventilation, self-contained ventilation system control, and HVAC control applications.