SC30Y103WN

Amphenol Advanced Sensors
527-SC30Y103WN
SC30Y103WN

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 0.032" OD cap, insulated leads, 10Kohm +/- 0.2C from 0C-70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.130

Stock:
2.130 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2130 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,77 € 6,77 €
6,02 € 30,10 €
5,42 € 54,20 €
5,01 € 125,25 €
4,68 € 234,00 €
4,38 € 438,00 €
4,05 € 1.012,50 €
3,86 € 1.930,00 €
3,78 € 3.780,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
SC30
4252 K
10 kOhms
30 mW
0.2 C
Off-Board
Wire Lead
- 40 C
+ 105 C
0.81 mm
38 mm
0.81 mm
Bulk
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Lead Diameter: 0.1 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 2500
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Type SC Thermistors

Amphenol Advanced Sensors Type SC NTC Interchangeable Thermistors are suitable for temperature measurement, control, and compensation. These precision, solid-state temperature sensors offer high reliability and stability over interchangeable temperature ranges. They are fully insulated and have epoxy-filled sleeves for good mechanical strength and resistance to solvents. Amphenol Advanced Sensors Type SC NTC Interchangeable Thermistors are ideal for medical, automotive, transportation, and military applications.

Medical Products

Amphenol Advanced Sensors Medical products are advanced medical technology providing accurate and reliable sensing devices to monitor critical vitals. These products feature fast development cycles and high-quality control to fulfil stringent requirements. These medical products are designed with a precision that ensures a first-time success rate for temperature and gas, humidity, and MEMS-based pressure sensors. The products include different types of sensor solutions such as temperature, pressure, position, ultrasonic, and thermal validation. The medical products are used in applications such as patient monitoring, respiratory care, critical care, medical instrumentation, and surgical assemblies.