RTS103C1R2M3L201

Amphenol Advanced Sensors
527-RTS103C1R2M3L201
RTS103C1R2M3L201

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Ring Terminal Temp, 10Kohm +/-2%, M3 lug, 200mm wire length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 6.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
RTS
3977 K
10 kOhms
75 mW
2 %
Ring Lug
Wire Lead
- 40 C
+ 125 C
3.2 mm
200 mm
7.5 mm
16 mm
Bulk
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: NTC Thermistors
Factory Pack Quantity: 5000
Subcategory: Thermistors
Type: Ring Terminal Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99