RTS103C1R1M3L500

Amphenol Advanced Sensors
527-RTS103C1R1M3L500
RTS103C1R1M3L500

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Ring Terminal Temp, 10Kohm +/-1%, M3 lug, 50mm wire length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 6.450,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
RTS
3977 K
10 kOhms
75 mW
1 %
Ring Lug
Wire Lead
- 40 C
+ 125 C
3.2 mm
50 mm
7.5 mm
16 mm
Bulk
Brand: Amphenol Advanced Sensors
Product Type: NTC Thermistors
Factory Pack Quantity: 5000
Subcategory: Thermistors
Type: Ring Terminal Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTS Ring Terminal Temperature Sensors

Amphenol Advanced Sensors RTS Ring Terminal Temperature Sensors feature an NTC chip thermistor mounted in an eyelet tag for surface mount temperature measurement. Operating within a -40°C to +125°C temperature range, these sensors offer a 7s time response and are available in eyelet configurations to fit M3, M3.5, M4, M5 and M6 screw sizes. Applications include EV/HEV bus bars, battery covers, thermal management, heat sinks and panel enclosures.