RTS103C1R1M3L202

Amphenol Advanced Sensors
527-RTS103C1R1M3L202
RTS103C1R1M3L202

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Ring Terminal Temp, 10Kohm +/-1%, M3 lug, 2000mm wire length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 8.100,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
RTS
3977 K
10 kOhms
75 mW
1 %
Ring Lug
Wire Lead
- 40 C
+ 125 C
3.2 mm
2 m
7.5 mm
16 mm
Bulk
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: NTC Thermistors
Factory Pack Quantity: 5000
Subcategory: Thermistors
Type: Ring Terminal Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99

RTS Ring Terminal Temperature Sensors

Amphenol Advanced Sensors RTS Ring Terminal Temperature Sensors feature an NTC chip thermistor mounted in an eyelet tag for surface mount temperature measurement. Operating within a -40°C to +125°C temperature range, these sensors offer a 7s time response and are available in eyelet configurations to fit M3, M3.5, M4, M5 and M6 screw sizes. Applications include EV/HEV bus bars, battery covers, thermal management, heat sinks and panel enclosures.