NPI-15H-1K0AV

Amphenol Advanced Sensors
527-NPI-15H-1K0AV
NPI-15H-1K0AV

Mfr.:

Description:
Pressure Sensors - Industrial 1000 PSIA/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,39 € 123,39 €
104,08 € 520,40 €
96,73 € 967,30 €
87,82 € 2.195,50 €
83,52 € 3.758,40 €
81,50 € 7.335,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Sensors
1000 psi
Absolute
0.3 %
Millivolt
1/4 in - 18 NPT
200 mV
10 V
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: NPI-15VC
Factory Pack Quantity: 45
Subcategory: Sensors
Supply Voltage - Max: 15 V
Tradename: NovaSensor
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99