NPC-1210-100A-3-S

Amphenol Advanced Sensors
527-NPC-1210-100A-3S
NPC-1210-100A-3-S

Mfr.:

Description:
Board Mount Pressure Sensors 100 PSIA ABSOLUTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,86 € 29,86 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
100 psi
0.1 %
Analog
Through Hole
75 mV to 150 mV
Dual Axial Barbless
DIP-8
- 40 C
+ 125 C
NPC-1210
Tray
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 1.5 mA
Output Voltage: 100 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 37
Subcategory: Sensors
Supply Voltage - Max: 150 mV
Supply Voltage - Min: 75 mV
Tradename: NovaSensor
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
8542390090
JPHTS:
902620010
MXHTS:
8542399999
ECCN:
EAR99

Pressure Sensors

Amphenol Advanced Sensors Pressure Sensors feature a range of MEMS sensors for a wide range of applications. The sensors are available in a variety of sizes and specifications.