NKA103C5R10C

Amphenol Advanced Sensors
527-NKA103C5R10C
NKA103C5R10C

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors HarshEnviroChipTherm 10000oHmMatSys5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 2.650,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
CR1
3740 K
10 kOhms
2.2 mW
10 %
Off-Board
Wire Lead
- 40 C
+ 170 C
3 mm
45 mm
3 mm
Bulk
B Tolerance: 1 %
Beta Value: B25/85
Brand: Amphenol Advanced Sensors
Lead Diameter: 0.4 mm
Lead Spacing: 2.54 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 2500
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP Rated Harsh Environment Sensors

Amphenol Advanced Sensors is a leading innovator in advanced sensing technologies and innovative embedded measurement solutions customized for regulatory and industry-driven applications, creating value by providing critical information for real-time decisions. Amphenol Advanced Sensors IP Rated Harsh Environment Sensors are designed for harsh, demanding environments and deliver enhanced performance as well as reliability.

Harsh Environment NTC Type CR-1 Chip Thermistors

Amphenol Advanced Sensors NTC Type CR-1 Chip Thermistors are ideal for harsh environments and high volume assembly. These devices incorporate NK format NTC chip thermistors consisting of (Sn) tin-coated (Sn) Alloy 52 leads with a high-performance acid and moisture resistant coating. The coating offers a unique combination of properties that can be used in applications where moisture, high temperatures, or chemicals can damage other thermistor coatings. Amphenol NTC Type CR-1 Chip Thermistors offer performance up to 190°C with excellent stability, high thermal shock resistance, small body diameter, and a fast response time.