MA100GG103CN

Amphenol Advanced Sensors
527-MA100GG103CN
MA100GG103CN

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 0.080" OD Cap 10K Ohm +/-0.15C 37C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.030

Stock:
1.030 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,14 € 5,14 €
4,63 € 23,15 €
4,44 € 44,40 €
4,21 € 105,25 €
4,05 € 202,50 €
3,90 € 390,00 €
3,82 € 955,00 €
3,60 € 1.800,00 €
3,56 € 3.560,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
MA100
3969 K
10 kOhms
0.15 C
Off-Board
Wire Lead
0 C
+ 50 C
Probe
2.03 mm
9.52 mm
2.03 mm
Bulk
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Part # Aliases: 508130
Unit Weight: 4,057 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99