JS5698

Amphenol Advanced Sensors
527-JS5698
JS5698

Mfr.:

Description:
Temperature Sensors - Industrial 45x45mm Square Self Adhering 750mm Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
4,00 € 20,00 €
3,60 € 36,00 €
3,42 € 85,50 €
3,18 € 159,00 €
3,04 € 304,00 €
2,97 € 2.970,00 €
2,87 € 8.610,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Temperature Sensors - Industrial
JS
Temperature Sensors
Surface Temperature Sensor
Brand: Amphenol Advanced Sensors
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Tradename: THERMOMETRICS
Unit Weight: 10,801 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JS Self-Adhering Surface Temperature Sensors

Amphenol Advanced Sensors JS Self-Adhering Surface Temperature Sensors feature pressure-sensitive adhesive tapes loaded with ceramic powders. This design provides high thermal conductivity and excellent heat transfer from the heat source to an NTC thermistor while maintaining appropriate levels of dielectric strength. The JS series is designed for industrial HVACR applications, typically placed on the external wall of water tanks or boiler reservoirs. These sensors are also suitable for reservoir tanks working in conjunction with solar panel water heating systems. These adhesive pad sensors detect overtemperature resulting from a malfunction or a dry fire. Amphenol Advanced Sensors JS Self-Adhering Surface Temperature Sensors are available in a variety of adhesive tape sizes, shapes, and lengths.