JS4676

Amphenol Advanced Sensors
527-JS4676
JS4676

Mfr.:

Description:
Temperature Sensors - Industrial Cable Probe Assembly Aluminum 300mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 11.225,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Temperature Sensors - Industrial
RoHS:  
JS
Temperature Probes
Cable Probe Assembly
750 VAC
Cable Mount
Brand: Amphenol Advanced Sensors
IP Rating: IP66
Maximum Operating Temperature: + 105 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Tradename: Thermometrics
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Probe Temperature Sensors

Amphenol Advanced Sensors Cable Probe Temperature Sensors consist of resin-potted NTC thermistors encapsulated within metal housings, extension cables, and connector systems. These IP66-rated sensors provide long-term stability and good thermal response time with a maximum temperature of +105°C. The series offers various cable lengths and aluminum, brass, copper, and PVC sleeve housing options. Cable probe sensors are typically strapped directly to the measurement surface or positioned in a dry well. Amphenol Advanced Sensors Cable Probe Temperature Sensors are designed for use in water heating applications, refrigeration, and air conditioning systems.