JC103C4R5/17

Amphenol Advanced Sensors
527-JC103C4R5/17
JC103C4R5/17

Mfr.:

Description:
Temperature Sensors - Industrial 9925ohm 6.46% tol 17-18.5mm Dia Pipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,18 € 1.436,00 €
6,43 € 3.858,00 €
6,23 € 6.230,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Temperature Sensors - Industrial
RoHS:  
JC
Temperature Sensors
0 C to + 100 C
9.925 kOhms
Pipe and Surface Sensors
2.5 V
Clip-On
Bulk
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Technology: NTC Thermistor
Tradename: THERMOMETRICS
Part # Aliases: PIPE CLIPS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
ECCN:
EAR99