HS12SP

Amphenol Advanced Sensors
527-HS12SP
HS12SP

Mfr.:

Description:
Board Mount Humidity Sensors Polymer based Rel humidity sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
4,46 € 22,30 €
4,27 € 42,70 €
4,06 € 101,50 €
3,76 € 188,00 €
3,58 € 358,00 €
3,41 € 1.705,00 €
3,30 € 9.900,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Humidity Sensors
RoHS:  
30 % to 90 %
+/- 5 %
Through Hole
1 V
0 C
+ 50 C
Tray
Brand: Amphenol Advanced Sensors
Product: Humidity Sensor
Product Type: Board Mount Humidity Sensors
Series: HS12SP
Factory Pack Quantity: 1000
Subcategory: Sensors
Tradename: TELAIRE
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
9031809090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relative Humidity Sensors

Amphenol Advanced Sensors Relative Humidity Sensors are designed for humidity measurement applications that require faster recovery from condensation. These applications include humidity monitors and controllers, air conditioners, humidifiers, dehumidifiers, and automatic ventilation.