GE-2157

Amphenol Advanced Sensors
527-GE-2157
GE-2157

Mfr.:

Description:
Temperature Sensors - Industrial Fluid Temp Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
100
Expected 8/18/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,32 € 12,32 €
9,58 € 47,90 €
9,28 € 92,80 €
8,99 € 224,75 €
8,05 € 805,00 €
7,93 € 3.965,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Temperature Sensors - Industrial
RoHS:  
Temperature Sensors
2.82 kOhms
Fluid Temperature Sensor
5 V
Bulk
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 8.3 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: THERMOMETRICS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99

Transportation & Automotive Sensors

Amphenol Advanced Sensors Transportation and Automotive Sensors offer the technology that brings systems together to protect the vehicle, its occupants, and the environment. The product portfolio features sensors that cover all aspects of a vehicle: powertrain and safety systems, electronics and wiring, engine management system, cabin comfort, HVAC, fuel handling system, and tire pressure monitoring. Amphenol Advanced Sensors Transportation and Automotive Sensors are designed for today's vehicles as well as the next-generation automobiles, whether electric, hybrid electric, or fuel cells.