GE-1920

Amphenol Advanced Sensors
527-GE-1920
GE-1920

Mfr.:

Description:
Temperature Sensors - Industrial HVAC Refrigerant Temp Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 430

Stock:
430 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,63 € 15,63 €
14,84 € 371,00 €
13,79 € 689,50 €
12,99 € 1.299,00 €
11,63 € 2.907,50 €
11,57 € 5.785,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Temperature Sensors - Industrial
Temperature Sensors
- 40 C to + 100 C
2.828 kOhms
HVAC Refrigerant Temperature Sensor
Panel Mount
Bulk
Brand: Amphenol Advanced Sensors
Diameter: 3.25 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 500
Subcategory: Sensors
Technology: RTD
Tradename: THERMOMETRICS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9025191010
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

GE-1920 HVAC Refrigerant Temperature Sensor

Amphenol Advanced Sensors GE-1920 HVAC Refrigerant Temperature Sensor combines an existing field-proven design with high accuracy and long-term stability. The GE-1920 measures the refrigerant temperature at both the high- and low-pressure sides of the line. The control module uses this information to maximize the performance of HVAC systems. Amphenol Advanced Sensors GE-1920 HVAC Refrigerant Temperature Sensor offers a fast response time, plated steel body, and +100°C maximum operating temperature.

Battery Temperature Sensing Products

Amphenol Advanced Sensors Battery Temperature Sensing Products encompass an array of sensing products for fully electric and hybrid electric vehicles (EV/HEV) battery temperature sensing (BTS) and industrial portable power applications. These Amphenol temperature solutions, including NTC thermistors, are highly accurate with a high degree of stability.

Transportation & Automotive Sensors

Amphenol Advanced Sensors Transportation and Automotive Sensors offer the technology that brings systems together to protect the vehicle, its occupants, and the environment. The product portfolio features sensors that cover all aspects of a vehicle: powertrain and safety systems, electronics and wiring, engine management system, cabin comfort, HVAC, fuel handling system, and tire pressure monitoring. Amphenol Advanced Sensors Transportation and Automotive Sensors are designed for today's vehicles as well as the next-generation automobiles, whether electric, hybrid electric, or fuel cells.