DKA202N3

Amphenol Advanced Sensors
527-DKA202N3
DKA202N3

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 2K Ohm +/- 3% 25C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
1,18 € 11,80 €
1,11 € 27,75 €
1,06 € 53,00 €
1,01 € 101,00 €
0,929 € 464,50 €
0,894 € 894,00 €
0,83 € 2.075,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
DK
3540 K
2 kOhms
25 mW
3 %
PCB Mount
Axial
- 40 C
+ 250 C
DO-35-2
2 mm
58.2 mm
2 mm
AEC-Q100
Bulk
B Tolerance: 1 %
Beta Value: B25/85
Brand: Amphenol Advanced Sensors
Lead Diameter: 0.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 2500
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC/PTC Thermistors

Amphenol Advanced Sensors NTC/PTC Thermistors feature a wide range of solutions for temperature-sensing challenges. These thermistors are used in a broad spectrum of industries, including automotive, medical, power, and industrial.

NTC Thermistors - Glass

Amphenol Advanced Sensors NTC Thermistors offer increased stability and robustness. These glass-coated thermistors are hermetically sealed, making them ideal for applications over 150°C. A wide range of sizes and response time values are available, as well as an extensive range of resistances and beta values.