DC95F232Z

Amphenol Advanced Sensors
527-DC95F232Z
DC95F232Z

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 2252Ohm +/-.2C Epoxy Interchangeable Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,35 € 2.175,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS: N
DC95
2000 K
2.252 kOhms
75 mW
0.2 C
Off-Board
Wire Lead
- 80 C
+ 150 C
2.4 mm
38.1 mm
2.4 mm
Bulk
B Tolerance: + / - 0.2 C
Beta Value: B25/85
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.3 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

NTC Thermistors

Amphenol Advanced Sensors NTC Thermistors feature epoxy-coated thermistors in an extensive range of resistances and beta values. These NTC thermistors are generally used at temperatures below 150°C and are designed for temperature measurement, control, and compensation. They offer interchangeability options down to ±0.1°C accuracy 0°C to +100°C range and a head size range of 0.8mm to 2.4mm. Ideal applications for Amphenol Advanced Sensors NTC Thermistors are automotive engine management, air conditioning, medical, clinical thermometers, and blood analysis.

NTC/PTC Thermistors

Amphenol Advanced Sensors NTC/PTC Thermistors feature a wide range of solutions for temperature-sensing challenges. These thermistors are used in a broad spectrum of industries, including automotive, medical, power, and industrial.

NTC Interchangeable Type 95 Thermistors

Amphenol Advanced Sensors NTC Interchangeable Type 95 Thermistors feature interchangeability down to ±0.1°C and are suitable for use over a -80°C to +150°C operating temperature range. These precision, solid-state temperature sensors provide high sensitivity as well as high reliability and stability over an interchangeable range. These rugged thermistors are resin-coated for good mechanical strength and resistance to solvents and are available with a choice of lead wire material. Amphenol Advanced Sensors NTC Interchangeable Type 95 Thermistors are suitable for temperature measurement, control, and compensation.

Medical Products

Amphenol Advanced Sensors Medical products are advanced medical technology providing accurate and reliable sensing devices to monitor critical vitals. These products feature fast development cycles and high-quality control to fulfil stringent requirements. These medical products are designed with a precision that ensures a first-time success rate for temperature and gas, humidity, and MEMS-based pressure sensors. The products include different types of sensor solutions such as temperature, pressure, position, ultrasonic, and thermal validation. The medical products are used in applications such as patient monitoring, respiratory care, critical care, medical instrumentation, and surgical assemblies.