CC2D25S

Amphenol Advanced Sensors
527-CC2D25S
CC2D25S

Mfr.:

Description:
Board Mount Humidity Sensors ChipCap2 Digital 2% 5v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,34 € 9,34 €
8,56 € 42,80 €
8,22 € 82,20 €
7,83 € 195,75 €
7,56 € 378,00 €
Full Reel (Order in multiples of 100)
7,55 € 755,00 €
7,11 € 1.422,00 €
6,81 € 3.405,00 €
6,63 € 6.630,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
14 bit
+/- 0.3 C
750 uA
2.7 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Description/Function: Humidity and temperature sensor with sleep mode
Moisture Sensitive: Yes
Product Type: Board Mount Humidity Sensors
Series: ChipCap 2
Factory Pack Quantity: 100
Subcategory: Sensors
Temperature Threshold: + 150 C
Tradename: TELAIRE
Part # Aliases: CHIPCAP 2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391000
USHTS:
9025900600
ECCN:
EAR99

ChipCap2 Humidity & Temperature Sensors

Amphenol Advanced Sensors ChipCap2 Humidity and Temperature Sensors consist of a capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM. The embedded systems are housed in reflow solderable SMD and SIP packages. Each unit is individually calibrated and tested, with performance from 20% to 80% RH at ±2% (±3% over the entire humidity range). Amphenol Advanced Sensors ChipCap2 Humidity and Temperature Sensors require no further calibration or temperature compensation. Linear output signals are provided in various interfaces based on user requirements. Suitable applications include energy-saving HVAC control, process control and instrumentation, automobile and transportation, and medical.

Relative Humidity Sensors

Amphenol Advanced Sensors Relative Humidity Sensors are designed for humidity measurement applications that require faster recovery from condensation. These applications include humidity monitors and controllers, air conditioners, humidifiers, dehumidifiers, and automatic ventilation.