BR55KA201K

Amphenol Advanced Sensors
527-BR55KA201K
BR55KA201K

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors DIA 55mils ADJ LEAD W/STUBEND GLASS COAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,88 € 34,88 €
31,71 € 158,55 €
29,07 € 290,70 €
25,75 € 643,75 €
25,32 € 1.266,00 €
23,40 € 2.340,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
BR
200 Ohms
330 uW
10 %
Off-Board
Wire Lead
- 80 C
+ 300 C
1.41 mm
7.9 mm
1.41 mm
Beta Value: B25/125
Brand: Amphenol Advanced Sensors
Product Type: NTC Thermistors
Factory Pack Quantity: 1
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC/PTC Thermistors

Amphenol Advanced Sensors NTC/PTC Thermistors feature a wide range of solutions for temperature-sensing challenges. These thermistors are used in a broad spectrum of industries, including automotive, medical, power, and industrial.

NTC Type BR Glass Encapsulated Bead Thermistors

Amphenol Advanced Sensors NTC Type BR Glass Encapsulated Bead Thermistors are unaffected by severe environmental exposures, making them suitable for a wide range of measurement, control, and compensation applications. These thermistors feature fast thermal response times, and the rugged glass encapsulation provides hermetic sealing and a better strain relief than other glass-coated bead thermistors. Normal operating / storage temperatures range from -80°C to +105°C for material system E0, +200°C for A1 through A4, and +300°C for A5 through D17. Intermittent operation to +600ºC is permissible, but stability will be downgraded. Amphenol NTC Type BR Glass Encapsulated Bead Thermistors are suitable for temperature measurement, control, or compensation, and self-heated applications.