AB6B2-GC16KA143E/37C

Amphenol Advanced Sensors
527-6B2GC16KA143E37C
AB6B2-GC16KA143E/37C

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Chip in Glass +/-.5% #38AWG Ni Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,12 € 40,12 €
38,18 € 190,90 €
37,45 € 374,50 €
36,24 € 906,00 €
35,23 € 1.761,50 €
34,62 € 3.462,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
AB
3500 K
22 kOhms
0.5 %
Off-Board
Wire Lead
0 C
+ 50 C
0.55 mm
1.829 m
0.55 mm
Bulk
Beta Value: B25/50
Brand: Amphenol Advanced Sensors
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AB Thermistors

Amphenol Advanced Sensors AB Thermistors utilize chip-in-glass (CG) technology with proven reliability to provide 14,004Ω at 37°C, 25/50 Beta: 3500 nominal, and a fast response time. These thermistors feature excellent point isolation of measurement and have a small profile for tight spaces. Applications for Amphenol AB Thermistors include continuous cardiac output monitoring, catheters (thermal dilution, foley, and esophageal catheters), and monitoring for internal body temperature.

Medical Products

Amphenol Advanced Sensors Medical products are advanced medical technology providing accurate and reliable sensing devices to monitor critical vitals. These products feature fast development cycles and high-quality control to fulfil stringent requirements. These medical products are designed with a precision that ensures a first-time success rate for temperature and gas, humidity, and MEMS-based pressure sensors. The products include different types of sensor solutions such as temperature, pressure, position, ultrasonic, and thermal validation. The medical products are used in applications such as patient monitoring, respiratory care, critical care, medical instrumentation, and surgical assemblies.