03006-58.2K-97-G100

Amphenol Advanced Sensors
527-03006-100K
03006-58.2K-97-G100

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 100k MELF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.240

Stock:
2.240 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,972 € 9,72 €
0,946 € 946,00 €
0,898 € 1.796,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
MELF
3952 K
100 kOhms
25 mW
10 %
PCB Mount
SMD/SMT
- 50 C
+ 204 C
SOD-80
1.7 mm
3.71 mm
1.7 mm
Bulk
Beta Value: B25/85
Brand: Amphenol Advanced Sensors
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC/PTC Thermistors

Amphenol Advanced Sensors NTC/PTC Thermistors feature a wide range of solutions for temperature-sensing challenges. These thermistors are used in a broad spectrum of industries, including automotive, medical, power, and industrial.

NTC Thermistors - Glass

Amphenol Advanced Sensors NTC Thermistors offer increased stability and robustness. These glass-coated thermistors are hermetically sealed, making them ideal for applications over 150°C. A wide range of sizes and response time values are available, as well as an extensive range of resistances and beta values.