ATK50-DR-01

Amphenol AIRMAR
86-ATK50-DR-01
ATK50-DR-01

Mfr.:

Description:
Speakers & Transducers ATK50 Airducer Ultrasonic Transducer

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,29 € 153,29 €
149,30 € 1.493,00 €
144,51 € 3.612,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Speakers & Transducers
RoHS:  
Transducers
Ultrasonic
Panel Mount
50 kHz
350 Ohms
Cylinder
Wire Leads
- 40 C
+ 90 C
57 mm
57 mm
57 mm
51 mm
Kynar
Brand: Amphenol AIRMAR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Speakers & Transducers
Series: ATK50
Factory Pack Quantity: 25
Subcategory: Audio Devices
Tradename: Airducer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Industrial Ultrasonic Transducers

Amphenol AIRMAR Industrial Ultrasonic Transducers are designed for commercial and industrial applications, making them ideal for system integrators that demand outstanding quality. The multi-use transducers are vital components in the development of sensors and measurement systems in environments that require liquid or solid levels, flow control, proximity sensing, automation control, and inventory control. These industrial transducers from Amphenol AIRMAR are safe, compact, and dependable and deliver proven non-contact sensing performance from equipment like asphalt pavers, agricultural machinery, and water/wastewater systems. The IP68 rating means these transducers are built for lasting durability and have no moving parts to wear out.

FEATURED PRODUCTS
AMPHENOL