BL-BBM3V1

American Bright LED
442-BL-BBM3V1
BL-BBM3V1

Mfr.:

Description:
Single Colour LEDs T-1 SUPER BLUE WATER CLEAR LED / 4300MCD / 20 DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.770

Stock:
18.770 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,387 € 3,87 €
0,279 € 27,90 €
0,23 € 115,00 €
0,212 € 212,00 €
0,199 € 398,00 €
0,187 € 935,00 €
0,172 € 1.720,00 €
0,167 € 4.175,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
Through Hole
T-1 (3 mm)
475 nm
Blue
20 mA
2.9 V
110 mW
Colorless
3 mm
Dome
Water Clear
Brand: American Bright LED
Configuration: Single
Height: 5.3 mm
Length: 3 mm
Luminous Intensity: 4.3 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.