APC-817B1-SL

American Bright LED
442-APC817B1SL
APC-817B1-SL

Mfr.:

Description:
Transistor Output Optocouplers DIP4, DC Input, Photo Transistor Coupler, CTR 130-260%, SL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.000
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,216 € 2,16 €
0,151 € 15,10 €
0,115 € 57,50 €
0,102 € 102,00 €
Full Reel (Order in multiples of 1500)
0,094 € 141,00 €
0,085 € 255,00 €
0,078 € 702,00 €
0,075 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-4
1 Channel
5000 Vrms
Phototransistor
260 %
10 mA
1.24 V
35 V
50 mA
200 mV
3 us
4 us
6 V
200 mW
- 55 C
+ 110 C
DIP4
Reel
Cut Tape
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Transfer Ratio: 260 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

APC-817 DC Input Phototransistor Couplers

American Bright LED APC-817 DC Input Phototransistor Couplers provide a stable isolation feature with a robust coplanar double mold structure. These phototransistor couplers offer 5000VRMS high isolation voltage and CTR flexibility. The APC-817 DC input phototransistor couplers feature a 35V collector-emitter voltage, a 6V emitter-collector voltage, a 50mA collector current, and 150mW output power dissipation. These phototransistor couplers operate within the -55°C to 110°C temperature range and are RoHS, REACH, and MSL Class 1 compliant. The APC-817 DC input phototransistor couplers are packaged in a plastic DIP4 and boast UL, VDE, CQC, and cUL certifications. Typical applications include Switched-Mode Power Supplies (SMPS), programmable controllers, household appliances, and office equipment.

FEATURED PRODUCTS
AMERICAN BRIGHT LED