AB-PL3535D044-3V75

American Bright LED
442-ABPL3535D0443V75
AB-PL3535D044-3V75

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.990

Stock:
1.990 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,798 € 7,98 €
0,597 € 59,70 €
0,507 € 253,50 €
Full Reel (Order in multiples of 1000)
0,478 € 478,00 €
0,44 € 880,00 €
0,418 € 2.090,00 €
0,409 € 4.090,00 €
0,397 € 9.925,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Neutral White
4400 K
147 lm
70
130 deg
3.05 V
3.46 mm
3.45 mm
1.9 mm
- 40 C
+ 90 C
2.82 mm x 0.6 mm
Dome
Reel
Cut Tape
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1000
Subcategory: LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

3535 Series Copper Leadframe LEDs

American Bright LED 3535 Series Copper Leadframe LEDs are offered in 3W, 4W, and 5W versions and in a variety of colors. The copper leadframe ensures maximum thermal management. Tailored for high visibility and signal clarity, they are ideal for high-power, high-reliability, and thermally demanding applications such as emergency lighting. The American Bright LED 3535 series is 100% footprint compatible with XP-C, XP-E, and XP-G series. Typical applications include entertainment lighting, commercial lighting, indoor/outdoor lighting, and emergency beacons.