AB-M-PVC-RBLL-07

American Bright LED
442-ABMPVCRBLL07
AB-M-PVC-RBLL-07

Mfr.:

Description:
LED Lighting Accessories & Hardware PVC PLASTIC MOUNTING BRACKET FOR LIGHT STRIPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,329 € 3,29 €
0,21 € 21,00 €
0,187 € 93,50 €
0,163 € 163,00 €
0,157 € 392,50 €
0,149 € 745,00 €
0,144 € 1.440,00 €
0,136 € 3.400,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: AB-FA, AB-FC, AB-FD Series
Mounting Style: Screw
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Factory Pack Quantity: 100
Subcategory: LED Lighting
Type: Mounting Bracket
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
9405994090
ECCN:
EAR99

FEATURED PRODUCTS
AMERICAN BRIGHT LED