AB-L58D13W304N2

American Bright LED
442-ABL58D13W304N2
AB-L58D13W304N2

Mfr.:

Description:
LED Lighting Modules DC LINEAR 23"x0.7" 3000K CRI 80 W/ 4 CONNECTORS (64 LEDS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,84 € 2.568,00 €
12,49 € 7.494,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Lighting Modules
RoHS:  
LED Light Engines
64 LED
White (Warm White)
3000 K
1900 lm
520 mA
24.4 VDC
18 mm
584 mm
LINEAR
Tray
Brand: American Bright LED
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 200
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
9405994090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AB-GES-x Circular & Linear LED Lighting Modules

American Bright LED AB-GES-x Circular and Linear LED Lighting Modules boast a robust driver on-board structure, long life (no electrolytic capacitors), and easy integration. These LED lighting modules feature 115°C LED junction temperature and are RoHS-compliant. Typical applications include can lights, track lights, wall sconces, in-ground lights, spotlights, vandal-proof lights, and ceiling lights.

FEATURED PRODUCTS
AMERICAN BRIGHT LED