AB-GES-R08136W501N2

American Bright LED
442-ABGESR08136W5012
AB-GES-R08136W501N2

Mfr.:

Description:
LED Lighting Modules Rectangular, 120Vac, 80*80mm, 24W, 5000K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,30 € 5.260,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: LED Lighting Modules
RoHS:  
LED Light Engines
42 LED
White (Cool White)
5000 K
3600 lm
120 VAC
80 mm
80 mm
RECTANGULAR
Tray
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 200
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
9405994090
ECCN:
EAR99

FEATURED PRODUCTS
AMERICAN BRIGHT LED